
MCP 512Kx16 Flash + 128Kx16 SRAM 48-Pin TFBGA
Checking distributor stock and pricing after the page loads.
Microchip SST32HF802-70-4E-L3KE technical specifications.
| Package/Case | LFBGA |
| Height | 6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
