
Flash Parallel 3.3V 2M-bit 256K x 8 70ns 32-Pin PDIP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 42.04(Max) |
| Package Width (mm) | 13.97(Max) |
| Package Height (mm) | 3.81(Max) |
| Mounting | Through Hole |
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 12mA |
| Architecture | Non Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 256K |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 18bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |