
64Mb NOR Flash memory IC, featuring a 16-bit data bus and 22-bit address bus. Offers a 90ns access time and operates from a 2.7V to 3.6V supply voltage. This surface mount component is packaged in TSOP for tape and reel distribution. Designed for parallel interface, it provides non-volatile storage with a 4-word page size.
Microchip SST38VF6401-90-5C-EKE-T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6401-90-5C-EKE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
