
64Mb NOR Flash memory with a 16-bit data bus width and 22-bit address bus width. Features 90ns access time and operates from a 2.7V to 3.6V supply voltage. Packaged in a 48-pin TSOP with a 4Words page size. This non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip SST38VF6401-90-5I-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST38VF6401-90-5I-EKE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6401-90-5I-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
