64Mb Parallel Flash Memory IC with a 16-bit data bus width and 22-bit address bus width. Features 90ns access time and operates from a 2.7V to 3.6V supply voltage. This non-volatile NOR Flash memory is available in a 48-pin TSOP package and is RoHS compliant.
Sign in to ask questions about the Microchip SST38VF6402-90-5C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST38VF6402-90-5C-EKE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6402-90-5C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.