
64Mb NOR Flash memory with a 16-bit data bus and 22-bit address bus. Features 90ns access time, operating from a 2.7V to 3.6V supply. This surface mount component is packaged in TFBGA and offers a page size of 4 words. It is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SST38VF6402-90-5I-B3KE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST38VF6402-90-5I-B3KE-T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6402-90-5I-B3KE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
