
64Mb NOR Flash memory with a 16-bit data bus width and 22-bit address bus width. Features 90ns access time, 2.7V to 3.6V operating supply voltage range, and a 3.3V nominal supply voltage. Packaged in a 48-pin TSOP (Thin Small Outline Package) for surface mounting. This RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip SST38VF6402-90-5I-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST38VF6402-90-5I-EKE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6402-90-5I-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
