64Mb Parallel Flash Memory, 4M x 16 organization, featuring 90ns access time. This non-volatile NOR Flash IC operates with a 2.7V to 3.6V supply voltage, a nominal 3.3V, and a maximum supply current of 18mA. The component is housed in a 48-pin TFBGA package with dimensions of 6mm x 8mm and a 0.80mm pitch. It supports a 22-bit address bus and a 16-bit data bus, with an asynchronous interface.
Microchip SST38VF6404-90-5C-B3KE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 5MHz |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 4M x 16 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6404-90-5C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
