
1Mb NOR Flash memory with 128K x 8 organization, offering a 55ns access time. Features an 8-bit data bus and 17-bit address bus for parallel interface operation. This surface mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in a 32-pin TSOP (Thin Small Outline Package), it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39LF010-55-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF010-55-4C-WHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF010-55-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
