
2Mb NOR Flash memory with a 45ns access time, featuring an 8-bit data bus and 18-bit address bus. This non-volatile memory operates asynchronously with a 3V to 3.6V supply voltage range. Packaged in a 32-pin PLCC (PQCC32) format, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39LF020-45-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF020-45-4C-NHE technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF020-45-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
