2Mb NOR Flash memory with a parallel interface, offering 55ns access time. Features a 256K x 8 word organization and an 18-bit address bus. This surface mount component operates at 3.3V with a supply voltage range of 3V to 3.6V. Packaged in a 32-pin TSOP, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39LF020-55-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF020-55-4C-WHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF020-55-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
