
4Mb NOR Flash memory IC, 512K x 8 organization, featuring 45ns access time. This CMOS component offers an 8-bit data bus and 19-bit address bus, with a parallel asynchronous interface. Operating from a 3V to 3.6V supply, it supports a temperature range of 0°C to 70°C. Packaged in a 32-pin TSOP for surface mounting, this RoHS compliant memory is supplied on tape and reel.
Microchip SST39LF040-45-4C-WHE-T technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF040-45-4C-WHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
