4Mb NOR Flash memory with a 55ns maximum access time. This parallel interface component features a 512K x 8 word organization and an 8-bit data bus. Operating at 3.3V, it supports a voltage range of 3V to 3.6V and has a maximum supply current of 20mA. Packaged in a 32-pin PLCC, this surface-mount device is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39LF040-55-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF040-55-4C-NHE technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF040-55-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
