
The SST39LF040-55-4C-NHE-T is a 4Mb NOR flash memory device with a 19-bit address bus and an 8-bit data bus. It operates in parallel mode and is packaged in a PLCC. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a maximum supply current of 20mA and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V.
Microchip SST39LF040-55-4C-NHE-T technical specifications.
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39LF040-55-4C-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
