
The SST39LF040-55-4I-WHE is a 4Mb NOR Flash memory device with an access time of 55ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP package, suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip SST39LF040-55-4I-WHE technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF040-55-4I-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
