Microchip SST39LF200A-45-4C-EKE-T technical specifications.
| Access Time | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF200A-45-4C-EKE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
