
128K x 16 bit, 2Mb NOR FLASH memory with a 55ns maximum access time. This surface mount component features a parallel interface and operates from a 3V to 3.6V supply voltage. The memory is housed in a 48-pin TFBGA package with a 0.80mm pitch, measuring 6x8mm. It is RoHS compliant and suitable for operation between 0°C and 70°C.
Microchip SST39LF200A-55-4C-B3KE technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF200A-55-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
