2Mb NOR Flash memory IC with a 16-bit data bus and 17-bit address bus, offering 128,000 words of storage. Features a 55ns access time and operates from a 3V to 3.6V supply voltage. This surface mount component utilizes a TFBGA package and is RoHS compliant.
Microchip SST39LF200A-55-4C-B3KE-T technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF200A-55-4C-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.