
2Mb NOR Flash memory with a 16-bit data bus width and 17-bit address bus width. Features a 55ns access time, 3V to 3.6V operating supply voltage, and 30mA maximum supply current. Packaged in a 48-pin TSOP (Thin Small Outline Package) and is RoHS compliant.
Sign in to ask questions about the Microchip SST39LF200A-55-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF200A-55-4C-EKE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF200A-55-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
