This 48-pin commercial temperature flash memory IC features 131072 words of storage, a maximum supply voltage of 3.3V, and a maximum supply current of 0.03A. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 55ns and a maximum standby current of 0.00002A. It is available in a R-PDSO-G48 package.
Microchip SST39LF200A-55-4C-EKE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.