
4Mb NOR Flash memory IC with a 16-bit data bus and 18-bit address bus, offering a 55ns access time. This non-volatile memory features a parallel, asynchronous interface and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 48-pin TSOP for surface mounting, this RoHS compliant component is ideal for embedded applications requiring reliable data storage.
Sign in to ask questions about the Microchip SST39LF400A-55-4C-EKE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF400A-55-4C-EKE-T technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF400A-55-4C-EKE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
