This 48-pin WFBGA-48 commercial temperature flash memory IC features 262144 words of storage and a maximum access time of 55ns. It operates within a temperature range of 0 to 70 degrees Celsius. The device is available in a 4x6mm package with a bottom terminal position. It is designed to operate with a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V.
Microchip SST39LF400A-55-4C-MAQE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39LF400A-55-4C-MAQE-T to view detailed technical specifications.
No datasheet is available for this part.