
4Mb FLASH memory with a 256K x 16 organization, offering 55ns access time. This integrated circuit features a parallel interface and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a RoHS compliant TSOP-48 surface mount configuration, it is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip SST39LF401C-55-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF401C-55-4C-EKE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 1b |
| Boot Block | Bottom |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF401C-55-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
