4Mb Parallel FLASH Memory, 256K x 16 words, featuring a 55ns access time. This surface mount component operates at 3.3V with a voltage range of 3V to 3.6V. Housed in a 48-pin TFBGA package measuring 6mm x 8mm with a 0.80mm pitch, it offers a top boot block configuration. RoHS compliant and designed for operation between 0°C and 70°C.
Microchip SST39LF402C-55-4C-B3KE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 1b |
| Boot Block | Top |
| Package/Case | TFBGA |
| Density | 4Mb |
| Height | 0.75mm |
| Interface | Parallel |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF402C-55-4C-B3KE to view detailed technical specifications.
No datasheet is available for this part.