
4Mb Parallel FLASH Memory, 256K x 16 words, featuring 55ns asynchronous access time. This surface mount component operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Packaged in a 48-pin TSOP (MO-142DD) with dimensions of 12.2mm width and 18.5mm length, it offers a top boot block configuration. Operating temperature range is 0°C to 70°C, and the device is RoHS compliant.
Microchip SST39LF402C-55-4C-EKE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 1b |
| Boot Block | Top |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF402C-55-4C-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.