The SST39LF402C-55-4C-MAQE-T is a 4Mb parallel flash memory with an access time of 55ns. It operates at a supply voltage of 3.3V and has a word size of 16 bits. This device is packaged in a 48-pin R-PBGA-B48 package and is suitable for surface mount applications. The SST39LF402C-55-4C-MAQE-T has a maximum operating temperature of 70°C and is RoHS compliant.
Microchip SST39LF402C-55-4C-MAQE-T technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF402C-55-4C-MAQE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.