The SST39LF512-45-4C-NHE is a 512Kb parallel NOR flash memory from Microchip, operating at a maximum supply voltage of 3.6V and minimum supply voltage of 3V. It features an access time of 45ns and is packaged in a RoHS compliant, plastic LCC-32. The memory is suitable for operation in temperatures ranging from 0°C to 70°C. It is a non-volatile, flash memory type with a density of 512Kb and a data bus width of 8 bits. The device is mounted using surface mount technology and is available in a package quantity of 30.
Microchip SST39LF512-45-4C-NHE technical specifications.
| Access Time | 45ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF512-45-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.