
The SST39LF512-45-4C-WHE is a 512Kb NOR Flash memory device with a 16-bit address bus and an 8-bit data bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is available in a TSOP package and is suitable for surface mount applications. The SST39LF512-45-4C-WHE has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip SST39LF512-45-4C-WHE technical specifications.
| Access Time | 45ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |