
8Mb NOR Flash memory with a 16-bit data bus width and 19-bit address bus width. Features a 55ns maximum access time and operates from a 3V to 3.6V supply voltage. Packaged in a 48-pin TFBGA with dimensions of 6mm x 8mm x 0.75mm and 0.80mm pitch. This RoHS compliant component offers parallel interface and is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39LF800A-55-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF800A-55-4C-B3KE technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 8Mb |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF800A-55-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
