
8Mb NOR Flash memory with a 55ns access time, featuring a 16-bit data bus and 19-bit address bus. This parallel interface component operates at 3.3V with a voltage range of 3V to 3.6V, consuming a maximum of 30mA. Packaged in a 48-pin TSOP, it offers 512K x 16 word organization and is RoHS compliant.
Sign in to ask questions about the Microchip SST39LF800A-55-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF800A-55-4C-EKE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 8Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF800A-55-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
