
1Mb NOR Flash memory IC with 128K x 8 organization, featuring a 55ns access time. This CMOS component offers an 8-bit data bus and 17-bit address bus, utilizing a parallel interface. Packaged in a 32-pin PLCC for surface mounting, it operates from a 4.5V to 5.5V supply voltage range. RoHS compliant and designed for a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip SST39SF010A-55-4C-NHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF010A-55-4C-NHE-T technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-55-4C-NHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
