
1Mb NOR Flash memory IC with a 128K x 8 organization, featuring a 55ns access time. This asynchronous, parallel interface component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 25mA supply current. Designed for surface mounting, it is housed in a 32-pin PLCC package and operates across a -40°C to 85°C temperature range. This lead-free and RoHS compliant memory offers 17 address bits and an 8-bit data bus width.
Sign in to ask questions about the Microchip SST39SF010A-55-4I-NHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF010A-55-4I-NHE-T technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Height | 3.556mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-55-4I-NHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
