
1Mb NOR Flash memory with a parallel interface, featuring a 70ns access time and 128K x 8 organization. This non-volatile memory operates at 5V with a 4.5V to 5.5V supply voltage range and an 8-bit data bus. Packaged in a 32-pin PDIP with dimensions of 42.04mm length, 13.97mm width, and 3.81mm height, it supports a 17-bit address bus and operates between 0°C and 70°C. RoHS compliant and lead-free.
Microchip SST39SF010A-70-4C-PHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 14MHz |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4C-PHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
