
1Mb NOR Flash memory with 128K x 8 organization, featuring a 70ns access time. This asynchronous component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. The device utilizes a parallel interface and is housed in a 32-pin TSOP package. It offers 17 address bits and an 8-bit data bus width, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip SST39SF010A-70-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF010A-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
