
1Mb NOR Flash memory IC with 8-bit data bus width and 17-bit address bus width. Features 70ns access time and operates from a 4.5V to 5.5V supply voltage. Surface mountable in a 32-pin TSOP package, this non-volatile memory component is ideal for embedded applications. Designed for reliable operation between 0°C and 70°C, it offers a parallel, asynchronous interface.
Sign in to ask questions about the Microchip SST39SF010A-70-4C-WHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF010A-70-4C-WHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4C-WHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
