
1Mb NOR Flash memory with a parallel interface, featuring a 70ns access time. This integrated circuit offers 128K x 8 words, an 8-bit data bus, and a 17-bit address bus. Operating at 5V, it supports a voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. Packaged in a 32-pin PLCC and supplied on tape and reel, this lead-free and RoHS compliant component is designed for general-purpose memory applications.
Microchip SST39SF010A-70-4I-NHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
