
1Mb NOR Flash memory with a 128K x 8 word organization, offering 70ns access time. This asynchronous memory features an 8-bit data bus and 17-bit address bus, operating from a 4.5V to 5.5V supply. Packaged in a 32-pin TSOP (Type 1) with dimensions of 12.5mm x 8.1mm x 1.05mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip SST39SF010A-70-4I-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4I-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.