This 32Kb flash memory IC is a parallel interface device that operates at a supply voltage of 5V with a maximum supply current of 0.035A. It features a temperature range of -40 to 85°C and is packaged in a TSOP-32 package. The memory IC type is flash, with a maximum access time of 70ns and a standby current of 0.0001mA. It has 131072 words of memory and 128000 words of code storage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |