
2Mb NOR Flash memory with a 45ns access time, featuring an 8-bit data bus and 18-bit address bus. This non-volatile memory operates at 5V with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 70°C. Packaged in a 32-pin TSOP (Thin Small Outline Package), this RoHS compliant component offers asynchronous interface and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Microchip SST39SF020A-45-4C-WHE technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |