
2Mb NOR Flash memory with a parallel interface, featuring an 18-bit address bus and an 8-bit data bus. Offers a fast 55ns access time and operates from a 5V supply voltage (4.5V to 5.5V). This surface mount component is housed in a 32-pin PLCC package and is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip SST39SF020A-55-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF020A-55-4C-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF020A-55-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
