
2Mb NOR Flash memory IC with an 8-bit data bus and 18-bit address bus, offering a 55ns maximum access time. This surface-mount component features a 32-pin PLCC package and operates from a 4.5V to 5.5V supply voltage. It is RoHS compliant and lead-free, suitable for operation across a -40°C to 85°C temperature range.
Microchip SST39SF020A-55-4I-NHE-T technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF020A-55-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.