
2Mb NOR Flash memory IC, 256K x 8 words, featuring 70ns access time. This non-volatile memory component offers an 8-bit data bus and an 18-bit address bus, with a parallel interface. Operating from a 4.5V to 5.5V supply voltage, it functions across a -40°C to 85°C temperature range. Packaged in PLCC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Microchip SST39SF020A-70-4I-NHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF020A-70-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
