
4Mb NOR Flash memory with 512K x 8 organization, featuring a 45ns access time. This non-volatile memory offers a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 32-pin PLCC (MO-016AE) for surface mounting, it supports an 8-bit data bus and a 19-bit address bus. RoHS compliant and designed for operation between 0°C and 70°C.
Microchip SST39SF040-45-4C-NHE technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-45-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
