
4Mb NOR Flash memory with 512K x 8 organization, offering a fast 45ns access time. This non-volatile memory features an 8-bit data bus and 19-bit address bus, operating with a 5V supply voltage. The component is housed in a PLCC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Microchip SST39SF040-45-4I-NHE technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-45-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.