4Mb NOR Flash memory with 512K x 8 organization, featuring a fast 55ns access time. This asynchronous memory operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. The component utilizes an 8-bit data bus and a 19-bit address bus for parallel interface access. Packaged in a surface-mount PLCC (Plastic Leaded Chip Carrier) format, it is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Microchip SST39SF040-55-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF040-55-4C-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF040-55-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
