
4Mb NOR Flash memory with a 55ns access time, featuring an 8-bit data bus and 19-bit address bus. This asynchronous memory operates at 5V with a supply voltage range of 4.5V to 5.5V, consuming 25mA. Packaged in a 32-pin TSOP (Thin Small Outline Package) for surface mounting, it offers 512,000 words of storage.
Sign in to ask questions about the Microchip SST39SF040-55-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF040-55-4C-WHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF040-55-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.