
4Mb NOR Flash memory IC, featuring 512K x 8 organization and an 8-bit data bus. Offers a fast 55ns access time and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. This surface mount component utilizes a parallel, asynchronous interface and is housed in a 32-pin TSOP package. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip SST39SF040-55-4C-WHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF040-55-4C-WHE-T technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-55-4C-WHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
