
4Mb NOR Flash memory with a 512K x 8 configuration, offering a 55ns access time. This parallel interface component operates at 5V with a 4.5V to 5.5V supply voltage range and a maximum frequency of 55MHz. Designed for industrial temperature ranges (-40°C to 85°C), it features an 8-bit data bus width and a 19-bit address bus. The component is housed in a 32-pin PLCC package.
Sign in to ask questions about the Microchip SST39SF040-55-4I-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF040-55-4I-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF040-55-4I-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
