
The SST39SF040-55-4I-WHE is a 4Mb NOR flash memory device with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a data bus width of 8 bits and a word size of 8 bits. It is available in a TSOP1-32 package and is suitable for use in a variety of applications.
Microchip SST39SF040-55-4I-WHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF040-55-4I-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.