
4Mb NOR Flash memory IC with 8-bit data bus width and 19-bit address bus width. Features 70ns access time, 512,000 words of storage, and a parallel asynchronous interface. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Packaged in a 32-pin TSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Microchip SST39SF040-70-4C-WHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-70-4C-WHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
